
Ferrite bead designed for EMI suppression, featuring a 250 Ohm impedance at 100MHz. This free-hanging ferrite core offers a 13mm inside diameter and accommodates cable diameters up to 0.514 inches. Constructed from ferrite material, it operates within a temperature range of -40°C to 125°C. The black, round component measures 32.5mm in depth, 29.62mm in height, and 12.4mm in width.
Laird HFA259131-0A2 technical specifications.
| Color | Black |
| Depth | 32.5mm |
| Height | 29.62mm |
| Impedance | 250R |
| Inside Diameter | 13mm |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HF |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 2.62224oz |
| Width | 12.4mm |
| Wire/Cable Diameter | 0.514inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird HFA259131-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
