
Surface mount ferrite chip data line filter designed for EMI/RFI suppression. Features a 3A current rating and 80 Ohm impedance at 100MHz. Encased in a 1206 (3216 metric) package with a 1.8mm depth, 1.1mm height, 3.2mm length, and 0.063-inch width. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird HI1206N800R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 3A |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1.1mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000944oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Laird HI1206N800R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
