
Surface mount ferrite chip data line filter designed for EMI/RFI suppression. Features a 1206 case size (3.2mm x 1.6mm x 1.8mm) with a 4A current rating. Offers 120 Ohms impedance at 100MHz, operating across a -40°C to 125°C temperature range. This lead-free, RoHS-compliant component is supplied on tape and reel.
Laird HI1206P121R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 4A |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1.6mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000944oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HI1206P121R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.