
The HI1206T500R-00 is a ferrite bead with a maximum current rating of 6A and an operating temperature range of -40°C to 125°C. It is available in a 1206 package with a surface mount configuration. The bead is packaged in cut tape quantities of 10. It is not RoHS compliant.
Laird HI1206T500R-00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.051inch |
| Length | 0.126inch |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | HI |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird HI1206T500R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.