
Surface mount ferrite bead chip offering 50 Ohm impedance at 100MHz. Features a 6A current rating and 10mOhm DC resistance. Constructed with ferrite material in a 1206 (3216 metric) case code. Operating temperature range from -40°C to 125°C. Packaged on tape and reel for automated assembly.
Laird HI1206T500R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 6A |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1.6mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | HI |
| Series Resistance | 10mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000944oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HI1206T500R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
