
Surface mount ferrite bead chip offering 56 Ohm impedance at 100MHz, with a 10A maximum DC current rating. Features a 1612 case size (4.1mm L x 3.1mm W x 2.28mm H) and a low DC resistance of 0.004 Ohm. Constructed with a ferrite core, this component operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Laird HI1612X560R-10 technical specifications.
| Case Code (Imperial) | 1612 |
| Case Code (Metric) | 4030 |
| Package/Case | 1612 |
| Core Material | Ferrite |
| Current Rating | 10A |
| Depth | 3.05mm |
| Frequency | 100MHz |
| Height | 2.28mm |
| Impedance | 56R |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Material | Ferrite |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0048oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HI1612X560R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
