
Surface mount ferrite bead chip offering 91 Ohm impedance at 100MHz. Features a 3A current rating and a low DC resistance of 0.03 Ohm. Encased in an 1806 (4516 metric) package with dimensions of 4.5mm length, 1.6mm width, and 1.52mm depth. Operates within a temperature range of -40°C to 125°C. Supplied on tape and reel.
Laird HI1806N910R-10 technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Current Rating | 3A |
| Depth | 1.52mm |
| Frequency | 100MHz |
| Height | 1.6mm |
| Impedance | 91R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.02008oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird HI1806N910R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.