
Surface mount ferrite bead chip offering 270 Ohm impedance at 100MHz. Features a 4A current rating and 0.035 Ohm DC resistance. Constructed with ferrite core material in a 2220 case size. Operates within a temperature range of -40°C to 125°C, is lead-free, and RoHS compliant.
Laird HI2220P271R-10 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 4A |
| Depth | 5.08mm |
| Frequency | 100MHz |
| Height | 0.136inch |
| Impedance | 270R |
| Lead Free | Lead Free |
| Length | 0.22inch |
| Material | Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.01344oz |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird HI2220P271R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
