
High current ferrite bead chip, 4A rated, featuring 550 Ohm impedance at 100MHz. This surface mount component offers a low DC resistance of 0.035 Ohms and operates within a temperature range of -40°C to 125°C. The 2220 case size (5.7mm x 5mm x 1.97mm) is supplied on tape and reel, with 2000 units per package. It is RoHS compliant and constructed from ferrite material.
Laird HI2220P551R-10 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Current Rating | 4A |
| Depth | 5.08mm |
| Frequency | 100MHz |
| Height | 1.97mm |
| Impedance | 550R |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0288oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HI2220P551R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.