
Surface mount ferrite bead chip for high current applications. Features 600 Ohm impedance at 100MHz, with a 4A maximum DC current rating and 0.025 Ohm DC resistance. Constructed from ferrite material in a 2220 case size (5.7mm L x 5mm W x 3.05mm H), this component operates from -40°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird HI2220P601R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Current Rating | 4A |
| Depth | 5.08mm |
| Frequency | 100MHz |
| Height | 3.05mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0288oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HI2220P601R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
