Ferrite Beads High Current Chip 400Ohm 25% 100MHz 4.5A 0.025Ohm DCR 2220 T/R
Laird HI2220Q401R-00 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Height | 0.146inch |
| Length | 0.22inch |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HI |
| Width | 0.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird HI2220Q401R-00 to view detailed technical specifications.
No datasheet is available for this part.