
High-current ferrite bead chip for surface mount applications. Features 100 Ohm impedance at 100MHz, with a maximum current rating of 10A and a DC resistance of 0.004 Ohms. Constructed from ferrite material in a 3312 case code (8.5mm x 3.1mm x 3.05mm), this component offers a 10A max DC current capability. Operating temperature range is -40°C to 125°C. Packaged on tape and reel, this RoHS compliant component is designed for single-line noise suppression.
Laird HI3312X101R-10 technical specifications.
| Case Code (Imperial) | 3312 |
| Case Code (Metric) | 8531 |
| Package/Case | 3312 |
| Current Rating | 10A |
| Depth | 3.05mm |
| Frequency | 100MHz |
| Height | 2.28mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Material | Ferrite |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0112oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HI3312X101R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
