
Surface mount ferrite bead chip offering 800 Ohm impedance at 100MHz with an 8A maximum current rating. Features a 2220 case size (5.7mm L x 5mm W x 3.61mm H) and 10m Ohm DC resistance. Operates across a -40°C to 125°C temperature range and is RoHS compliant. Supplied in 2000-piece tape and reel packaging.
Laird HR2220V801R-10 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Frequency | 100MHz |
| Height | 3.61mm |
| Impedance | 800R |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | HR |
| Series Resistance | 10mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HR2220V801R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
