
Surface mount ferrite chip data line filter designed for EMI/RFI suppression. Features a 600 Ohm impedance at 100MHz, handling up to 100mA max DC current. Operates across a -40°C to 125°C temperature range. Packaged in a 0402 (1005 metric) case, this lead-free component is supplied on tape and reel.
Laird HZ0402A601R-10 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.5mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 1.01mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00448oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ0402A601R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
