
Surface mount ferrite bead with 1kΩ impedance at 100MHz, designed for power applications. Features a 0402 case size (1005 metric) with a ferrite core, rated for a maximum DC current of 200mA. Operates across a temperature range of -40°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Laird HZ0402B102R-10 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.7mm |
| Height | 0.028inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00448oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ0402B102R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.