Surface mount ferrite bead with 1.8 kΩ impedance at 100 MHz, designed for power applications. Features a 0603 case size (1.6mm x 0.95mm x 0.8mm) and a maximum DC current rating of 50mA. Operates across a temperature range of -40°C to 125°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
Laird HZ0603A182R-10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 50mA |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 1.8kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00201oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ0603A182R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.