
Surface mount ferrite bead with 2.2 kΩ impedance at 100 MHz. Features a 0603 (1608 metric) case code, ferrite core material, and a maximum DC current rating of 100 mA. Operating temperature range is -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Laird HZ0603A222R-10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00201oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ0603A222R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.