
Surface mount ferrite bead chip offering 750 Ohms impedance at 100MHz. Features a 0603 case size (1.6mm L x 0.8mm W x 0.5mm H) with a maximum DC current rating of 200mA. Operates across a temperature range of -40°C to 125°C and has a DC resistance of 0.6 Ohms. Supplied on tape and reel, this RoHS compliant component is designed for single-line noise suppression.
Laird HZ0603B751R-10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 750R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.002oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ0603B751R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.