
The Laird HZ0603C601R-00 is a ferrite bead with a 0603 package size, suitable for surface mount applications. It has a maximum current rating of 300mA and operates over a temperature range of -40°C to 125°C. The bead is available in a package quantity of 10, packaged in cut tape.
Sign in to ask questions about the Laird HZ0603C601R-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird HZ0603C601R-00 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.037inch |
| Length | 0.063inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | HZ |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird HZ0603C601R-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
