
Surface mount ferrite bead for power line filtering. Features 2.2 kΩ impedance at 100 MHz, a maximum DC current rating of 200 mA, and a DC resistance of 0.8 Ω. Housed in a compact 0805 (2012 metric) case with dimensions of 2mm (L) x 1.25mm (W) x 1.45mm (D). Operates across a temperature range of -40°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird HZ0805B222R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.25mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ0805B222R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
