
Surface mount ferrite bead with 2.7kΩ impedance at 100MHz. Features a 200mA current rating and 0.8Ω DC resistance. Housed in a compact 0805 (2012 metric) case, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
Laird HZ0805B272R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| Depth | 1.25mm |
| Frequency | 100MHz |
| Height | 1.25mm |
| Impedance | 2.7kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | No |
| Series | HZ |
| Series Resistance | 800mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird HZ0805B272R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.