
Surface mount ferrite bead with 1.5 kΩ impedance at 100 MHz. Features a 0805 case size (2.0mm L x 1.25mm W x 1.45mm H) and a ferrite core material. Designed for a maximum DC current of 400 mA, with a DC resistance of 0.4 Ω. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Laird HZ0805D152R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 1.25mm |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ0805D152R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.