
Surface mount ferrite bead chip with 2kΩ impedance at 100MHz. Features a 1206 case code (3216 metric) and a 300mA maximum current rating. Constructed with a ferrite core, this component offers a DC resistance of 0.5Ω and operates within a temperature range of -40°C to 125°C. Supplied on tape and reel, it is RoHS compliant.
Laird HZ1206C202R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1.4mm |
| Impedance | 2kR |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00952oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ1206C202R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
