
Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.4A 0.4Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Frequency | 100MHz |
| Height | 0.043inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Resistance | 1000R |
| RoHS Compliant | No |
| Series | HZ |
| Width | 0.063inch |
| RoHS | Not Compliant |
