
Surface mount data line EMI/RFI filter featuring 1.5kΩ impedance at 100MHz. This ferrite chip component offers a maximum DC current rating of 500mA and operates within a temperature range of -40°C to 125°C. Packaged in a 1206 (3216 metric) case, it measures 3.2mm in length, 1.6mm in width, and 1.8mm in depth, with a height of 1.1mm. RoHS compliant and lead-free, this filter is supplied on tape and reel.
Sign in to ask questions about the Laird HZ1206E152R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird HZ1206E152R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1.1mm |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00952oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ1206E152R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
