The IC1206B821R-10 is a surface mount fixed inductor from Laird with a core material of ferrite and a self resonant frequency of 100MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 150mA and a DC resistance of 0.9R. It is available in a 1206 package quantity of 15000, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 1.8mm |
| Height | 1.4mm |
| Inductance | 820nH |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 0.9R |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | IC |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.00952oz |
| RoHS | Not Compliant |