The Laird IPUD5022102M-10 is a general purpose inductor with a nominal inductance of 1000uH and a maximum operating temperature range of -40 to 85 degrees Celsius. It has a DC resistance of 1.8 ohms and a maximum rated current of 1A. The inductor is available in a 7360 package type with dimensions of 18.54mm in length, 15.24mm in width, and 7.11mm in height. It is not shielded and has a tolerance of 20%.
Laird IPUD5022102M-10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.11 |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 1.8 |
| Rated Current-Max | 1 |
| Series | IPUD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird IPUD5022102M-10 to view detailed technical specifications.
No datasheet is available for this part.