Surface mount ferrite bead chip designed for noise suppression. Features 2.5 kOhm impedance at 10 MHz with a 25% tolerance. Rated for 100mA maximum DC current and 125°C maximum operating temperature. Housed in a 0805 (2012 metric) case code with ferrite material and unshielded construction. Supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird LF0805A252R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird LF0805A252R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 100mA |
| Depth | 1.25mm |
| Height | 1.25mm |
| Impedance | 5.138R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LF0805A252R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
