
Surface mount ferrite bead chip offering 2kΩ impedance at 30MHz, with a 300mA current rating and 0.5Ω DC resistance. Features a 1206 case size (3.2mm x 2.5mm x 1.4mm) and operates within a -40°C to 125°C temperature range. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Laird LF1206C202R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird LF1206C202R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 300mA |
| Depth | 1.8mm |
| Height | 1.4mm |
| Impedance | 500mR |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2000R |
| RoHS Compliant | Yes |
| Series | LF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LF1206C202R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.