
Surface mount ferrite bead chip with 1.5 kOhm impedance at 50 MHz, rated for 0.5 A maximum DC current. Features a 0.3 Ohm DC resistance and a 1206 case code (3.2mm x 2.5mm x 1.4mm). Operates from -40°C to 125°C and is lead-free and RoHS compliant. Supplied in tape and reel packaging.
Sign in to ask questions about the Laird LF1206E152R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird LF1206E152R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 500mA |
| Depth | 1.8mm |
| Height | 1.4mm |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 950R |
| RoHS Compliant | Yes |
| Series | LF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LF1206E152R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
