
Ferrite bead designed for noise suppression. Features a 5mm inside diameter and 9mm outside diameter, with a 7mm length. Offers 21 Ohms impedance at 1MHz and operates across a -40°C to 125°C temperature range. Constructed from lead-free ferrite material with axial termination and a free-hanging mount. Supplied in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Laird LFB090050-000 technical specifications.
| Color | White |
| Diameter | 9mm |
| Impedance | 21R |
| Inside Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Weight | 0.03664oz |
| RoHS | Compliant |
No datasheet is available for this part.
