
Data line filter featuring a 9.5mm diameter and 5.1mm inside diameter. This unshielded, free-hanging component offers axial termination and operates within a temperature range of -40°C to 125°C. With an impedance of 63 Ohms at 1MHz, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird LFB095051-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Diameter | 9.5mm |
| Impedance | 63R |
| Inside Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Weight | 0.16688oz |
| RoHS | Compliant |
Download the complete datasheet for Laird LFB095051-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
