
This ferrite core from Laird is a LF Series component with a length of 7mm and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and is designed for free hanging applications. The core is unshielded and has an impedance of 16 ohms. It is available in bulk packaging with 1000 units per package.
Laird LFB127079-000 technical specifications.
| Color | White |
| Diameter | 12.7mm |
| Impedance | 16R |
| Inside Diameter | 7.92mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Weight | 0.09344oz |
| RoHS | Compliant |
Download the complete datasheet for Laird LFB127079-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.