
Ferrite bead with 105 Ohms impedance at 1MHz, designed for noise suppression. Features a 15.88mm diameter, 7.87mm inside diameter, and 28.58mm length. This white, lead-free component offers axial termination and a free-hanging mount. Operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Diameter | 15.88mm |
| Impedance | 105R |
| Inside Diameter | 7.87mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 54 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Weight | 0.70992oz |
| RoHS | Not CompliantNo |