
Ferrite bead with 85 Ohm impedance at 5MHz, designed for free-hanging mounting. Features a 17.4mm diameter, 9.5mm inside diameter, and 28.58mm length. Operates within a temperature range of -40°C to 125°C and is lead-free. Supplied in bulk packaging with 54 units per package.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Diameter | 17.4mm |
| Impedance | 85R |
| Inside Diameter | 9.5mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 54 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LF |
| Test Frequency | 5MHz |
| Weight | 0.8288oz |
| RoHS | Compliant |
