
Ferrite bead for EMI suppression, featuring a 25.91mm diameter and 28.58mm length. Offers 106 Ohms impedance at 1MHz, with an inside diameter of 12.8mm. Designed for free-hanging mounting with axial termination. Operating temperature range from -40°C to 125°C. Lead-free and RoHS compliant.
Laird LFB259128-000 technical specifications.
| Color | White |
| Diameter | 25.91mm |
| Impedance | 106R |
| Inside Diameter | 12.8mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Weight | 1.89712oz |
| RoHS | Compliant |
Download the complete datasheet for Laird LFB259128-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
