
Low frequency ferrite core, LF-material, featuring a 36mm outer diameter and 23mm inner diameter. This unshielded core has a length of 15mm and an impedance of 27 Ohms at 1MHz. Designed for free-hanging mounting with axial termination, it operates within a temperature range of -40°C to 125°C and is lead-free.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Diameter | 36mm |
| Impedance | 27R |
| Inside Diameter | 23mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Weight | 1.5392oz |
| RoHS | Compliant |
