
Surface mount ferrite bead chip with 300 Ohm impedance at 100MHz, featuring a 0402 case size (1mm x 0.5mm x 0.7mm). This component offers a maximum DC current rating of 200mA and a DC resistance of 0.8 Ohms. Operating across a temperature range of -40°C to 125°C, it is constructed with a ferrite core and is RoHS compliant. Packaged on tape and reel, this single-line device is designed for efficient power filtering.
Laird LI0402B301R-10 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.7mm |
| Frequency | 100MHz |
| Height | 0.65mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00192oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0402B301R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
