Surface mount ferrite bead chip with 80 Ohm impedance at 100MHz, featuring a 200mA maximum current rating and 0.8 Ohm DC resistance. This unshielded component utilizes a ferrite core and is housed in a compact 0402 (1005 metric) case, measuring 1mm in length, 0.5mm in width, and 0.7mm in depth. Operating across a temperature range of -40°C to 125°C, it is supplied on tape and reel in a 20000-piece package.
Laird LI0402B800R-10 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.7mm |
| Height | 0.65mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00192oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0402B800R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.