
Surface mount ferrite bead chip offering 220 Ohm impedance at 100MHz and a maximum current rating of 300mA. Features a 0402 (1005 metric) case size with dimensions of 0.04 inches (length) x 0.02 inches (width) x 0.028 inches (height). This unshielded component has a DC resistance of 0.35 Ohms and operates within a temperature range of -40°C to 125°C. Packaged on tape and reel, it is RoHS compliant.
Laird LI0402C221R-10 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.7mm |
| Height | 0.028inch |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00192oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0402C221R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
