The LI0402D121R-00 is a ferrite bead from Laird with a frequency rating of 100MHz and a maximum current rating of 400mA. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The bead is packaged in a 0402 case size and is available on tape and reel in quantities of 10.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 100MHz |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.04inch |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LI |
| Shielding | Unshielded |
| Width | 0.02inch |
| RoHS | Not Compliant |