
Multi-layer ferrite bead for surface mount applications, featuring 150 Ohm impedance at 100MHz. This component offers a maximum DC current rating of 500mA and a low DC resistance of 0.25 Ohms. Designed in a compact 0603 (1608 metric) case size with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Operating temperature range spans from -40°C to 125°C.
Laird LI0603E151R-10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.002oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird LI0603E151R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.