
Surface mount ferrite bead chip for power applications. Features 47 Ohm impedance at 100MHz, 500mA current rating, and 0.1 Ohm DC resistance. Housed in a compact 0603 (1608 metric) case with ferrite material. Operates across a -40°C to 125°C temperature range. Supplied on tape and reel for automated assembly.
Laird LI0603E470R-10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 500mA |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 47R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00201oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird LI0603E470R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
