
Surface mount ferrite bead chip offering 80 Ohm impedance at 100MHz. Features a 700mA current rating and 0.2 Ohm DC resistance. Constructed from ferrite material with a 0603 (1608 metric) case size. Operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Laird LI0603G800R-10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 700mA |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.002oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0603G800R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
