
Surface mount data line filter featuring a ferrite chip core for EMI/RFI suppression. This single-line filter offers 120 Ohms impedance at 100MHz, with a maximum current rating of 800mA. Designed for surface mounting, it utilizes a 0805 (2012 metric) case code and operates within a temperature range of -40°C to 125°C. The component is lead-free and RoHS compliant.
Laird LI0805H121R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 1.1mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0805H121R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.