
Ferrite bead chip for power line filtering, featuring 120 Ohm impedance at 100MHz and a maximum DC current rating of 800mA. This surface mount component utilizes a ferrite core and is housed in a 1206 (3216 metric) case. Operating within a temperature range of -40°C to 125°C, it offers a low DC resistance of 0.15 Ohms and is supplied on tape and reel.
Laird LI1206H121R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1.6mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0016oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LI1206H121R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
