
Surface mount ferrite bead chip offering 150 Ohm impedance at 100MHz. Features a 1206 case size (3.2mm x 1.6mm x 1.8mm) with a maximum DC current rating of 800mA and a DCR of 0.15 Ohm. Operates within a temperature range of -40°C to 125°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
Laird LI1206H151R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1.6mm |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0016oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LI1206H151R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.