Ferrite Beads Power Chip 150Ohm 25% 100MHz 0.3A 0.5Ohm DCR 1806 T/R
Checking distributor stock and pricing after the page loads.
Laird LI1806C151R-00 technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Height | 0.073inch |
| Length | 0.177inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | LI |
| Width | 0.063inch |
| RoHS | Not Compliant |