
Surface mount ferrite bead chip with 120 Ohm impedance at 100MHz. Features a 400mA current rating and 0.4 Ohm DC resistance. Housed in an 1812 (4532 metric) case, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
Laird LI1812D121R-10 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 400mA |
| Depth | 3.2mm |
| Height | 5mm |
| Impedance | 120R |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | LI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0112oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LI1812D121R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
