Inductor Power Molded Wirewound 0.56uH 20% 20A 0.0033Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Maximum DC Current | 20(Typ)A |
| Maximum Saturation Current | 20(Typ)A |
| Max DC Resistance | 0.0033Ohm |
| Product Length | 7.3mm |
| Height | 5mm |
| Product Depth | 6.9mm |